Reference Only

10165968-113Y100LF

PCI Express / PCI Connectors PCIE Gen6 CEM, SMT, 164pin(x16), 1.57mm (0.062in) Thickness.

Manufacturer:

Mfr Part:
10165968-113Y100LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductCard Edge Connectors
Number of Positions164 Position
Mounting StyleSMD/SMT
Mounting AngleStraight
Termination StyleSolder
Contact MaterialCopper Alloy
Contact PlatingGold
Board Thickness1.57 mm
Current Rating1.1 A
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1000 MOhms
Number of Rows2 Row
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.16$2,864.00
$6.73$3,499.60
$5.94$5,940.00
Need more?