Reference Only
10163945-S101LF
New Product
Heavy Duty Power Connectors EnergyKlip EK160 Unsealed IO Orange Receptacle, Key A.
Datasheet
10163945-S101LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 10163945 | |
| Product | Receptacles | |
| Current Rating | 160 A | |
| Number of Positions | 1 Position | |
| Termination Style | Busbar | |
| Voltage Rating | 1.5 kVDC | |
| Housing Material | Thermoplastic (TP) | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Maximum Operating Temperature | + 105 C | |
| Tradename | EnergyKlip | |
| Contact Gender | Female (Receptacle) | |
| Flammability Rating | UL94 V-0 | |
| Housing Color | Orange | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?