
10163352-R0030YYLF
Rectangular Cable Assemblies .
Datasheet
10163352-R0030YYLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular Cable Assemblies | |
| Product | Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Crimp Housing | |
| Connector End B | Crimp Housing | |
| Gender | Female / Female | |
| Cable Length | 300 mm | |
| Wire Gauge - AWG | 30 AWG | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Pitch | 0.8 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.613 | $1,226.00 | |
| $0.59 | $1,475.00 |
Need more?