Reference Only

10163106-A41310HLF

PCI Express / PCI Connectors PCI Express GEN 5 Card Edge conn Vertical straddle mount 164 Pos 100mm Pitch.

Manufacturer:

Mfr Part:
10163106-A41310HLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions164 Position
Mounting StyleStraddle Mount
Mounting AngleVertical
Termination StyleSolder
Contact PlatingGold
Current Rating1.1 A
Housing MaterialPlastic
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.85$12.85
$11.40$114.00
$10.95$328.50
$10.51$630.60
$9.92$1,041.60
$9.05$2,307.75
$8.46$4,314.60
$7.76$7,798.80
Need more?
Contact Us