Reference Only

10162241-11LF

Terminals FitMate 1.30mm, Low Profile, terminal, Gold Flash.

Manufacturer:

Mfr Part:
10162241-11LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductTerminals
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Min28 AWG
Wire Gauge Max26 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingGold
TradenameFitMate
PackagingReel
Current Rating3 A
Length3 mm
MaterialCopper
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating30 VAC/DC
Wire Gauge28 AWG to 26 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 220,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.031$6,820.00
Need more?