Reference Only

10161703-2220LF

Power to the Board Minitek Power3.0 Plug Term Tin.

Manufacturer:

Mfr Part:
10161703-2220LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating6 A
Voltage Rating600 VAC
Number of Positions1 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch3 mm
SeriesMinitekPwr 3.0
PackagingReel
TradenameMinitek
Contact MaterialBrass
Contact PlatingTin
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
ProductTerminals
SubcategoryPower Connectors
Wire Gauge Max20 AWG
Wire Gauge Min24 AWG
Wire Gauge Range24 AWG - 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.018$720.00
Need more?