Reference Only

10159684-08GLF

Power to the Board MinitekPwr 3.0Dual Row RECP 8POSBlack.

Manufacturer:

Mfr Part:
10159684-08GLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating12 A
Voltage Rating600 VAC
Number of Positions8 Position
Mounting StylePanel Mount
Termination StyleCrimp
Pitch3 mm
Maximum Operating Temperature+ 105 C
ProductWire Housings
SeriesMinitekPwr 3.0
PackagingBulk
TradenameMinitek
Contact Resistance10 mOhms
Housing ColorBlack
Housing MaterialNylon
Insulation Resistance1 GOhms
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Row Spacing3 mm (0.118 in)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.24$1,152.00
Need more?