Reference Only

10158453-12LF

Power to the Board Minitek Power5.7 Rec Hsg 12Pos.

Manufacturer:

Mfr Part:
10158453-12LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating23 A
Number of Positions12 Position
Pitch5.7 mm
Maximum Operating Temperature+ 120 C
ProductConnectors
SeriesMinitekPwr 5.7
PackagingBulk
TradenameMinitek
Housing ColorBlack
Insulation Resistance1 GOhms
Minimum Operating Temperature- 40 C
Number of Rows2 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.725$2,175.00
Need more?