Reference Only

10156914-1GP126LF

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
10156914-1GP126LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Cable Length300 mm (11.811 in)
Voltage Rating60 V
Wire Gauge - AWG8 AWG
SeriesBK500
PackagingBulk
Jacket MaterialThermoplastic
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBarKlip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$126.36$12,636.00
Need more?