Reference Only
10152299-191ULF
Board to Board & Mezzanine Connectors M-Series 56 Receptacle,4mm
Datasheet
10152299-191ULF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 312 Position | |
| Pitch | 1.6 mm (0.063 in) | |
| Number of Rows | 24 Row | |
| Termination Style | BGA | |
| Mounting Angle | Horizontal | |
| Stack Height | 4 mm, 5 mm | |
| Current Rating | 500 mA | |
| Voltage Rating | 500 VAC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Packaging | Reel | |
| Application | Car Navigation Systems, Data Center, Datacom, Entertainment PC, Gaming Machine, Imaging, Network, Router & Servers, Switches, Telecom, Test Equipment | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 1 GOhms | |
| Mounting Style | SMD/SMT | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?