Reference Only
10146027-A40110LF
PCI Express / PCI Connectors PCI Express GEN 4 Card Edge conn Straddle Mount 164 Pos 100mm (0039in) Pitch.
Datasheet
10146027-A40110LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | PCI Express / PCI Connectors | |
| Product | PCI Express | |
| Number of Positions | 164 Position | |
| Mounting Style | Straddle Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Packaging | Tray | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.58 | $6.58 | |
| $5.37 | $53.70 | |
| $5.11 | $91.98 | |
| $4.96 | $267.84 | |
| $4.72 | $509.76 | |
| $4.38 | $1,103.76 | |
| $4.24 | $2,136.96 | |
| $3.87 | $3,900.96 |
Need more?