Reference Only

10145493-11LF

Headers & Wire Housings TERMINAL TIN PLATING 32 AWG.

Manufacturer:

Mfr Part:
10145493-11LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductTerminals
Number of Positions1 Position
Pitch0.8 mm (0.031 in)
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
SeriesMinitek 0.80mm
TradenameMinitek
ApplicationWire-to-Board
Wire Gauge32 AWG
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating1 A
Insulation Resistance100 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating30 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 160,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.047$7,520.00
Need more?