Reference Only

10144042-04011LF

Headers & Wire Housings 4 POS V SMT HEADER.

Manufacturer:

Mfr Part:
10144042-04011LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeWire to Board
Number of Positions4 Position
Pitch0.8 mm (0.031 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
SeriesMinitek 0.80mm
TradenameMinitek
ApplicationWire-to-Board
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorCream
Housing MaterialThermoplastic (TP)
Insulation Resistance100 MOhms
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating30 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 27,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.377$10,405.20
Need more?