Reference Only

10143848-102LF

I/O Connectors Plug Kit w/o RJ45 Conn, Std Lever Ptch.

Manufacturer:

Mfr Part:
10143848-102LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductAccessories
GenderMale
Mounting StyleCable
Termination StyleCrimp
Mounting AngleStraight
SeriesOCTIS
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
ColorBlack
Current Rating1 A
FeaturesSupplied Unassembled
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameOCTIS
TypeCable Connector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?