Reference Only

10143758-101LF

I/O Connectors OCTIS PLUG KIT, SCRW 2 POSITION, 26MM.

Manufacturer:

Mfr Part:
10143758-101LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductPlug Kits
GenderMale
Number of Positions2 Position
Pitch26 mm
Contact PlatingGold
Mounting StyleCable Mount
Termination StyleScrew
Mounting AngleStraight
SeriesOCTIS
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
ColorBlack
Contact MaterialCopper Alloy
Current Rating16 A to 20 A
FeaturesProduct Supplied Unassembled
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameOCTIS
TypeCable Connector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$69.16$6,916.00
Need more?