Reference Only

10143487-101LF

Heavy Duty Power Connectors VERIO PLUGKIT 2P PWR.

Manufacturer:

Mfr Part:
10143487-101LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesVerIO
ProductConnectors
Current Rating20 A
Number of Positions2 Position
Termination StyleCrimp
Housing MaterialPolybutylene Terephthalate (PBT)
Contact PlatingGold
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 85 C
PackagingBulk
TradenameVerIO
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
Housing ColorBlack
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.74$874.00
$8.70$4,350.00
$8.45$8,450.00
Need more?