Reference Only

10142994-0021S1LF

Power to the Board .

Manufacturer:

Mfr Part:
10142994-0021S1LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions3 Position
Termination StyleSolder Pin
Pitch2.5 mm (0.098 in)
SeriesMinitek Pwr 2.5
PackagingBulk
TradenameMinitek
Contact MaterialCopper Alloy
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
Mounting AngleStraight
Number of Rows1 Row
ProductHeaders
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 14,400 / Multiples: 14,400)
Quantity Unit PriceExt. Price
$0.213$3,067.20
Need more?