10142708-12101LF Amphenol FCI

10142708-12101LF

Power to the Board Minitek Power5.7 DR VTH HDR 12Pos 15Mic Au.

Manufacturer:

Mfr Part:
10142708-12101LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating23 A
Voltage Rating600 VAC
Number of Positions12 Position
Mounting StyleMounting Peg
Termination StyleSolder Pin
Pitch5.7 mm
SeriesMinitek Pwr 5.7
PackagingReel
TradenameMinitek
Contact MaterialCopper
Contact PlatingGold
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
ProductConnectors
Row Spacing5.7 mm (0.224 in)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 360 / Multiples: 360)
Quantity Unit PriceExt. Price
$4.21$1,515.60
$4.20$3,024.00
$4.18$4,514.40
$4.10$8,856.00
Need more?