
10142708-06101LF
Power to the Board Minitek Power5.7 DR VTH HDR 6Pos 15Mic Au.
Datasheet
10142708-06101LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Pitch | 5.7 mm | |
| Series | Minitek Pwr 5.7 | |
| Packaging | Reel | |
| Tradename | Minitek | |
| Product | Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 480 / Multiples: 480)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.20 | $1,056.00 | |
| $2.18 | $2,092.80 | |
| $2.11 | $5,064.00 | |
| $2.05 | $9,840.00 |
Need more?