
10142708-04101LF
Power to the Board Minitek Power5.7 DR VTH HDR 4Pos 15Mic Au.
Datasheet
10142708-04101LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Pitch | 5.7 mm | |
| Product | Connectors | |
| Series | Minitek Pwr 5.7 | |
| Packaging | Reel | |
| Tradename | Minitek | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 360 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $727.20 | |
| $2.01 | $1,447.20 | |
| $1.94 | $2,095.20 | |
| $1.90 | $4,104.00 | |
| $1.85 | $8,658.00 |
Need more?