Reference Only

10142344-112KLF

Headers & Wire Housings MICROSPACE HEADER-ASSY STG TL.

Manufacturer:

Mfr Part:
10142344-112KLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions12 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Row Spacing2.43 mm (0.096 in)
Mounting StyleMounting Peg
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
SeriesMinitek MicroSpace 1.27mm
TradenameMinitek MicroSpace
ApplicationWire-to-Board
Minimum Operating Temperature- 40 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating4 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Insulation Resistance100 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating48 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 260 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.64$426.40
$1.51$785.20
$1.39$1,084.20
$1.34$3,135.60
$1.32$6,520.80
Need more?