10141449-15PD4XLF Amphenol FCI

10141449-15PD4XLF

D-Sub Standard Connectors D-SUB 15 PIN IDC

Manufacturer:

Mfr Part:
10141449-15PD4XLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderPin (Male)
Termination StyleIDC
Number of Rows2 Row
PackagingTray
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameD-SUB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?