Reference Only

10141272-311LF

Obsolete
Terminals

Manufacturer:

Mfr Part:
10141272-311LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductHeaders
TypeReceptacle
Wire Gauge Max22 AWG
Contact PlatingGold
SeriesMinitek MicroSpace
TradenameMinitek
PackagingReel
Current Rating4 A
Product TypeTerminals
SubcategoryTerminals
Voltage Rating48 V
Wire Gauge22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?