10140125-640110LF Amphenol FCI

10140125-640110LF

PCI Express / PCI Connectors PCI Express GEN 3 Card Edge connector Straddle-Mount 64 Positions 100mm Pitch.

Manufacturer:

Mfr Part:
10140125-640110LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions64 Position
Mounting StyleStraddle Mount
Contact MaterialCopper Alloy
Contact PlatingGold
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?