Reference Only

10138200-101LF

Obsolete
I/O Connectors 4 PAIR CONN FIELD TERM KIT SHLD

Manufacturer:

Mfr Part:
10138200-101LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductConnectors
GenderPlug (Male)
Number of Positions12 Position
Voltage Rating57 VDC
Mounting StyleCable Mount
Termination StyleIDC
Mounting AngleStraight
Series10138200
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Contact MaterialCopper Alloy
Current Rating1.5 A
Flammability RatingUL 94 V-0
Housing MaterialPolybutylene Terephthalate (PBT)
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameBoltrack
TypeModular

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?