Reference Only

10137927-0411LF

Power to the Board Minitek Power3.0 DR VT SMT HDR 4Pos Tin.

Manufacturer:

Mfr Part:
10137927-0411LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating8.5 A
Voltage Rating600 VAC
Number of Positions4 Position
Mounting StyleSMD/SMT
Pitch3 mm
Maximum Operating Temperature+ 105 C
ProductHeaders
SeriesMinitekPwr 3.0
PackagingReel
TradenameMinitek
Contact MaterialCopper
Contact PlatingTin
Contact Resistance10 mOhms
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Row Spacing3 mm (0.118 in)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.81$7,290.00
Need more?