Reference Only

10137924-0641LF

Power to the Board Minitek Power3.0 DR RA SMT HDR 6Pos 30Mic Au.

Manufacturer:

Mfr Part:
10137924-0641LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating8.5 A
Voltage Rating600 VAC
Number of Positions6 Position
Mounting StyleSMD/SMT
Pitch3 mm
SeriesMinitekPwr 3.0
PackagingReel
TradenameMinitek
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
ProductHeaders
Row Spacing3 mm (0.118 in)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 600)
Quantity Unit PriceExt. Price
$1.56$4,680.00
$1.51$7,248.00
Need more?