Reference Only

10137755-080224BLF

Standard Card Edge Connectors .

Manufacturer:

Mfr Part:
10137755-080224BLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductReceptacles
Number of Positions10 Position
Pitch5.08 mm
Mounting StyleStraddle Mount
Mounting AngleVertical
Contact PlatingGold
Series10137755
Contact MaterialCopper Alloy
Current Rating42 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameeHPCE
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,080 / Multiples: 135)
Quantity Unit PriceExt. Price
$10.86$11,728.80
Need more?