10137238-0020LF Amphenol FCI

10137238-0020LF

Obsolete
I/O Connectors 1.27mm 8P RCPT JACK VERT SMT TYPE II

Manufacturer:

Mfr Part:
10137238-0020LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductMiniature I/O Connectors
GenderJack (Female)
Number of Positions8 Position
Pitch1.27 mm
Voltage Rating60 VAC
Contact PlatingTin
Mounting StyleSMD/SMT
Mounting AngleVertical
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
Contact MaterialCopper Alloy
Current Rating500 mA
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Insulation Resistance500 MOhms
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeMini I/O Connector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?