10137238-0011LF Amphenol FCI

10137238-0011LF

I/O Connectors

Manufacturer:

Mfr Part:
10137238-0011LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductModular Jacks
GenderJack (Female)
Number of Positions8 Position
Voltage Rating60 VAC
Contact PlatingTin
Mounting StyleSMD/SMT
Mounting AngleVertical
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Contact MaterialCopper Alloy
Current Rating500 mA
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Insulation Resistance500 MOhms
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeMini I/O Connector

Export and Environmental Classification

AttributeDescription
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?