Reference Only

10136653-04GLF

Power to the Board Minitek Power3.0 SR Rec Hsg 4Pos.

Manufacturer:

Mfr Part:
10136653-04GLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating12 A
Voltage Rating600 VAC
Number of Positions4 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch3 mm
Maximum Operating Temperature+ 105 C
ProductWire Housings
SeriesMinitekPwr 3.0
PackagingBulk
TradenameMinitek
Housing ColorBlack
Housing MaterialNylon
Insulation Resistance1 GOhms
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.108$1,620.00
Need more?