Reference Only

10136645-0321LF

Power to the Board Minitek Power4.2 SR Plg Hsg 3Pos.

Manufacturer:

Mfr Part:
10136645-0321LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating13 A
Voltage Rating600 VAC
Number of Positions3 Position
Pitch4.2 mm
SeriesMinitekPwr 4.2
PackagingBulk
TradenameMinitek
Contact MaterialBrass
Housing ColorNatural
Housing MaterialNylon
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
ProductConnectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$0.138$966.00
Need more?