Reference Only

10136585-101LF

High Speed / Modular Connectors VS2 3X6 RR SM G.

Manufacturer:

Mfr Part:
10136585-101LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Pitch2 mm
Termination StylePress Fit
Contact PlatingGold
PackagingTube
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
OrientationRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameAirMax VS2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,440 / Multiples: 288)
Quantity Unit PriceExt. Price
$6.86$9,878.40
Need more?