Reference Only

10136290-121LF

Terminals Minitek Power4.2HCC Plg Term Tin.

Manufacturer:

Mfr Part:
10136290-121LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
Contact MaterialCopper, High Conductivity
SeriesMinitekPwr 4.2
TradenameMinitek
PackagingReel
Current Rating13.5 A
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 24,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.066$1,584.00
Need more?