10136152-005LF Amphenol FCI

10136152-005LF

Power to the Board HPCE VERT PF REC 20P12S.

Manufacturer:

Mfr Part:
10136152-005LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Voltage Rating17 V, 548 V
Number of Positions12 Position
Mounting StyleLocating Peg
Termination StyleSolder
Pitch2.54 mm
Maximum Operating Temperature+ 105 C
ProductHeaders
PackagingTray
TradenamePwrBlade
Housing MaterialThermoplastic (TP)
Insulation Resistance500 MOhms, 5 GOhms
Minimum Operating Temperature- 55 C
Mounting AngleVertical
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,296 / Multiples: 324)
Quantity Unit PriceExt. Price
$9.09$11,780.64
Need more?