Reference Only

10135274-10JLF

High Speed / Modular Connectors

Manufacturer:

Mfr Part:
10135274-10JLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions90 Position
Pitch2 mm
Termination StylePress Fit
Contact PlatingGold
SeriesAirMax VSe
PackagingTube
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
Mounting AngleRight Angle
OrientationRight Angle
Product TypeHigh Speed / Modular Connectors
Stack Height12.5 mm
SubcategoryBackplane Connectors
TradenameAirMax VSe

Export and Environmental Classification

AttributeDescription
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?