Reference Only

10135265-10PLF

High Speed / Modular Connectors VSE 3X8 VH SM G:P 2S/G

Manufacturer:

Mfr Part:
10135265-10PLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
Number of Positions72 Position
Number of Rows9 Row
Pitch2 mm
Termination StylePress Fit
SeriesPwrBlade
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenamePwrBlade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?