Reference Only

10135262-10JLF

High Speed / Modular Connectors

Manufacturer:

Mfr Part:
10135262-10JLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions54 Position
Pitch2 mm
Termination StylePress Fit
Contact PlatingGold
SeriesAirMax VSe
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
Mounting AngleRight Angle
OrientationRight Angle
Product TypeHigh Speed / Modular Connectors
Stack Height12.5 mm
SubcategoryBackplane Connectors
TradenameAirMax VSe

Export and Environmental Classification

AttributeDescription
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?