Reference Only

10134254-001LF

DIN Rail Terminal Blocks SCREW TERMINAL BLOCK 10-GREY.

Manufacturer:

Mfr Part:
10134254-001LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN Rail Terminal Blocks
TypeFeed Through Terminal Block
Current Rating57 A
Voltage Rating1 kV
Connection MethodScrew
ColorGray
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-2
Mounting StyleDIN Rail
Wire Gauge Min20 AWG
Wire Gauge Max6 AWG
PackagingTray
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
Wire Gauge Range20 AWG to 6 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.41$70.50
$1.13$113.00
$1.00$250.00
$0.91$455.00
$0.83$830.00
$0.79$1,975.00
$0.726$3,630.00
$0.715$7,150.00
Need more?
Contact Us