Reference Only

10134170-2310LF

Power to the Board Minitek Power4.2HCC Rec Term Tin.

Manufacturer:

Mfr Part:
10134170-2310LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating13 A
Number of Positions1 Position
Termination StyleCrimp
Pitch4.2 mm
Maximum Operating Temperature+ 105 C
ProductContacts
SeriesMinitekPwr 4.2
PackagingReel
TradenameMinitek
Contact MaterialCupronickel
Contact PlatingTin
Insulation Resistance1 GOhms
Minimum Operating Temperature- 40 C
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.031$496.00
Need more?