Reference Only

10134160-1330LF

Terminals MinitekPwr 3.0,HCC Receptacle Terminal, Gold Flash Plating, Cupronickel, AWG(#26-30).

Manufacturer:

Mfr Part:
10134160-1330LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductTerminals
Termination StyleCrimp
Mounting StyleCable Mount / Free Hanging
Contact PlatingGold
Contact MaterialChrysocal
SeriesMinitekPwr 3.0
TradenameMinitek
Contact GenderSocket (Female)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 VAC

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 48,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.056$2,688.00
Need more?
Contact Us