Reference Only

10133575-001LF

Obsolete
Modular Connectors / Ethernet Connectors 1X2 port shielded 8P Modjack Slimline

Manufacturer:

Mfr Part:
10133575-001LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ.5
Configuration1x2
Number of Positions / Contacts per Port8P8C
ShieldingShielded, EMI Fingers
Performance CategoryCat 5e
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleThrough Hole
Current Rating1 A
Voltage Rating250 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
ColorBlack
Tab DirectionTab Down
PackagingTray
Application1000 Base-T
Contact MaterialCopper Alloy
Contact PlatingGold
Insulation Resistance500 MOhms
Mating Cycles50 Cycle
Number of Contacts8 Contact
Number of Ports2 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?