Reference Only
10133137-003LF
Heavy Duty Power Connectors 4LP+6P+24S R/A Plug.
Datasheet
10133137-003LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | PwrMAX | |
| Product | Connectors | |
| Current Rating | 100 A | |
| Number of Positions | 34 Position | |
| Termination Style | Through Hole | |
| Voltage Rating | 600 V | |
| Housing Material | Thermoplastic (TP) | |
| Contact Plating | Tin | |
| Packaging | Tray | |
| Tradename | PwrMAX | |
| Housing Gender | Male | |
| Mounting Angle | Right Angle | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?