Reference Only

10133084-101LF

I/O Connectors HDXS BC ONLY POWER PIP.

Manufacturer:

Mfr Part:
10133084-101LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductBoard Connectors
GenderMale
Number of Positions2 Position
Pitch5.7 mm
Voltage Rating320 VAC
Contact PlatingTin
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
SeriesOCTIS
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
ColorBlack
Contact MaterialCopper Alloy
Current Rating16 A to 20 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameOCTIS
TypePower

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,110 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.79$10,866.90
Need more?