Reference Only

10132449-0621GLF

Power to the Board Minitek Power3.0 HCC DR RATH HDR 6Pos Tin.

Manufacturer:

Mfr Part:
10132449-0621GLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating12 A
Voltage Rating600 VAC
Number of Positions6 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch3 mm
SeriesMinitekPwr 3.0
PackagingTray
TradenameMinitek
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide (PA)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
ProductHeaders
Row Spacing3 mm (0.118 in)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4,522 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.469$2,120.81
Need more?