Reference Only

10132445-08LF

Power to the Board Minitek Power3.0 HCC DR V Rec Hsg 8Pos.

Manufacturer:

Mfr Part:
10132445-08LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating12 A
Voltage Rating600 VAC
Number of Positions8 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch3 mm
Maximum Operating Temperature+ 105 C
ProductWire Housings
SeriesMinitekPwr 3.0
PackagingBulk
TradenameMinitek
Housing ColorBlack
Housing MaterialNylon
Insulation Resistance1 GOhms
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Row Spacing3 mm (0.118 in)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?