Reference Only

10132381-20360LF

Heavy Duty Power Connectors SHEERPWR FOR 3.6MM PIN.

Manufacturer:

Mfr Part:
10132381-20360LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating70 A
Number of Positions12 Position
Termination StylePress Fit
Housing MaterialThermoplastic (TP)
Contact PlatingSilver
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 105 C
PackagingTray
TradenameSHEERPWR
Contact GenderFemale
Flammability RatingUL 94 V-0
For Use With3.6 mm Busbar
Housing ColorBlack
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePress Fit
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?