Reference Only

10131868-104LF

Hard Metric Connectors Metral HDXS Combo Connector.

Manufacturer:

Mfr Part:
10131868-104LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHard Metric Connectors
ProductHeaders
Number of Positions2 Position
Mounting StyleMounting Peg
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingTin
Pitch5.7 mm
PackagingReel
Contact MaterialCopper Alloy
Current Rating16 A
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$10.94$9,846.00
Need more?