Reference Only

10131319-12211GPLF

Power to the Board Minitek Power4.2HCC DR VTH HDR 12Pos Tin.

Manufacturer:

Mfr Part:
10131319-12211GPLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating12.5 A
Voltage Rating600 VAC
Number of Positions12 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch4.2 mm
SeriesMinitekPwr 4.2
PackagingTray
TradenameMinitek
Contact MaterialCopper
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
ProductConnectors
Row Spacing4.2 mm (0.165 in)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 675 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.647$436.72
$0.636$1,717.20
$0.63$3,402.00
Need more?