Reference Only

10130566-101LF

High Speed / Modular Connectors

Manufacturer:

Mfr Part:
10130566-101LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductConnector Modules
Number of Positions32 Position
Number of Rows8 Row
Pitch0.5 mm
Termination StylePress Fit
SeriesAirMax VS2
PackagingTube
Contact MaterialCopper Alloy
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameAirMax

Export and Environmental Classification

AttributeDescription
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?